712-00906 | HellermannTyton
Fabric tape, 50 x 0.31 mm, cotton, gray, 50 m, 712-00906
Unit Price (€ / pc.)
41.7690 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
41.77 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7690 €
5 pcs.
39.4485 €
10 pcs.
35.9737 €
25 pcs.
33.6532 €
50 pcs.
31.3327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cloth tape, 712-00906, Hellermann Tyton
HelaTape Tex is available in various colours and sizes.
FEATURES
- Highly tear-resistant
- Good weather resistance
- Useful for various applications like bundling, fixing, protection
- High tensile strength
Technical Data
- Max. Temperature: 80 °C
- Color: gray
- Length: 50 m
- Thickness: 0.31 mm
Technical specifications
Width | 50 mm | |
Thickness | 0.31 mm | |
Colour | grau | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Baumwolle | |
max. operating temperature | 80 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |