627-95001 | HellermannTyton
Epoxy adhesive 50 g syringe, HellermannTyton 627-95001
Unit Price (€ / pc.)
196.6594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adhesive kit, 627-95001, HELLERMANN
Features
- High performance, two-part epoxy adhesive
- High performance bond, very resistant to most solvents and fuels, even at elevated temperatures
- Meets military requirements for heat shrinkable components for harnesses
Technical specifications
Version | Epoxid Kleber | |
Container | Spritze | |
Colour | grau | |
Suitable for | Chemikalien, Kraftstoffe | |
Contents | 50 g |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|