401-56880 | HellermannTyton
Heat shrinkable molded part, to 4.5:1, straight, S1 (36/36 mm), S2 (22.5/8.5 mm), 401-56880
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
10 pcs.
21.2415 €
25 pcs.
19.5279 €
50 pcs.
18.3736 €
100 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink molded parts series Helashrink, type HellermannTyton 100/1100.
For the protection against environmental influences, with inner lip
As straight connector housings, type 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | to 4.5:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 36 mm | |
| Inner diameter before shrinkage 2 | 22.5 mm | |
| Inner diameter side 1 (after shrinkage) | 36 mm | |
| Inner diameter after shrinkage 2 | 8.5 mm | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 2 mm | |
| Length | 80 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |