402-16039 | HellermannTyton

Heat shrink split cap, 3:1, straight, S1 (21/9 mm), S2 (9.4/2.8 mm), 402-16039

Order No.: 42P2978
EAN: 5022660552717
MPN:
402-16039
216-3-B8W PO-X BK
402-16039 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
26.8821 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
26.88 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8821 €
10 pcs.
23.6691 €
50 pcs.
22.0388 €
150 pcs.
21.0868 €
500 pcs.
20.0039 €
*incl. VAT plus shipping costs
**Subject to prior sale

End closure / dividing cap, 402-16039, HellermannTyton

Two-finger molded parts for easy and time-saving insulation of splices, corrosion protection and strain relief by using an optional internal adhesive, cable breakouts are made of a hard cross-linked polyolefin with a flame retardant. This allows the use in indoor and outdoor areas. The molded parts offer excellent electrical and mechanical protection. The molded parts coated with internal adhesive provide a reliable seal against environmental influences and are available for 2, 3, 4, 5 and 6 core cables.

Technical specifications
Ausführung gerade
Farbe schwarz
Innendurchmesser nach Schrumpfung 2 2.8 mm
Innendurchmesser Seite 1 (nach Schrumpfung) 9 mm
Innendurchmesser Seite 1 (vor Schrumpfung) 21 mm
Innendurchmesser vor Schrumpfung 2 9.4 mm
Innenkleber vorhanden No
Länge 76.5 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Wanddicke 1.6 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes