404-08022 | HellermannTyton
Shrink-fit part branching, to 3:1, straight, S1 (35/15 mm), S2 (12/3 mm), 404-08022
Order No.: 42P5853
EAN: 5022660647673
MPN:
404-08022
408-2-B8W2-PO-X-BK
Series: Helashrink Serie 400
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Heat shrink moulded part, 404-08022, HellermannTyton
The 404-08022 is a 4-way black outlet shape in line for low voltage with shrink ratio up to 3:1. Cable breakout is manufactured from a tough cross-linked flame retarded polyolefin. This allows the breakouts to be used for both interior and exterior applications. The adhesive liner offers excellent electrical and mechanical protection.
Features
- Easy, time-saving insulation of cable branch point where it splits into single wires
- Adhesive is applied to relieve mechanical tension in cable harnesses
Technical specifications
Version | gerade | |
Colour | schwarz | |
Inner diameter after shrinkage 2 | 3 mm | |
Inner diameter side 1 (after shrinkage) | 15 mm | |
Inner diameter side 1 (before shrinkage) | 35 mm | |
Inner diameter before shrinkage 2 | 12 mm | |
contains glue inside | No | |
Length | 95 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | bis 3:1 | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |