411-36180 | HellermannTyton

Shrink-molded connector end housings, 3:1, angled, S1 (43.5/11.5 mm), S2 (34/3.5 mm), 411-36180

Order No.: 42P5865
EAN: 4031026153278
MPN:
411-36180
1136-1-G-PO-X-BK
HellermannTyton
411-36180 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
43.1375 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
43.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
43.1375 €

Heat shrink moulded part, 411-36180, HellermannTyton

The 411-36180 is a right-angle, heat shrinkable moulded shape for use in electrical and electronic cable harness applications.

Features

  • Tail design for easy orientation prior to cooling
  • Strain relief for connector cable
Technical specifications
Version angled
Colour black
Inner diameter after shrinkage 2 3.5 mm
Inner diameter side 1 (after shrinkage) 11.5 mm
Inner diameter side 1 (before shrinkage) 43.5 mm
Inner diameter before shrinkage 2 34 mm
contains glue inside No
Length 116 mm
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 3:1
Wall thickness 1.8 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes