412-06180 | HellermannTyton
Shrink-fit part branching, to 3:1, T-shape, S1 (6.5 mm), S2 (3.5 mm), 412-06180
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Heat shrinkable part, 412-06180, HellermannTyton
The 412-06180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.
Features
- Easy creation of 90° branches in cable harnesses
- Space-saving design
Technical specifications
Version | T-shape | |
Colour | black | |
Inner diameter side 1 (before shrinkage) | 6.5 mm | |
Inner diameter before shrinkage 2 | 3.5 mm | |
contains glue inside | No | |
Length | 30 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | to 3:1 | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |