413-02180 | HellermannTyton

Shrink-fit part branching, 3:1, Y-shape, S1 (27 mm), S2 (13 mm), 413-02180

Order No.: 42P5900
EAN: 5022660635458
MPN:
413-02180
1302-1-G-PO-X-BK
413-02180 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
29.3216 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,932.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
29.3216 €

Heat shrinkable part, 413-02180, HellermannTyton

The 413-02180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.

Features

  • Easy creation of 30° and 45° branches in cable harnesses
  • Sufficient space for connectors
Technical specifications
Filter Property Value
Shrinking rate 3:1
Version Y-shape
contains glue inside No
Inner diameter side 1 (before shrinkage) 27 mm
Inner diameter before shrinkage 2 13 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 2.5 mm
Length 92 mm
Colour black
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 1 piece
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes