413-06180 | HellermannTyton

Shrink-fit part branching, Y-shape, S1 (13 mm), S2 (6 mm), 413-06180

Order No.: 42P5902
EAN: 5022660635472
MPN:
413-06180
1306-1-G-PO-X-BK
413-06180 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,211.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
22.1102 €

Heat shrinkable part, 413-06180, HellermannTyton

The 413-06180 heat shrinkable part offers strain relief, sealing and mechanical protection on cable harnesses. This product is suitable for use in electrical and electronic cable harness applications.

Features

  • Easy creation of 30° and 45° branches in cable harnesses
  • Sufficient space for connectors
Technical specifications
Filter Property Value
Version Y-shape
contains glue inside No
Inner diameter side 1 (before shrinkage) 13 mm
Inner diameter before shrinkage 2 6 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 1.5 mm
Length 45 mm
Colour black
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 1 piece
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes