422-00400 | HellermannTyton
Low profile heat shrink sleeve, 3:1, straight, S1 (53.8/45.7 mm), S2 (40.6/22.3 mm), 422-00400
Order No.: 42P5908
EAN: 5022660453465
MPN:
422-00400
313C764-9-PO-X-BK
Series: Helashrink Serie 313C
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Low profile moulded part, 422-00400, HellermannTyton
The 422-00400 low profile moulded part with its convoluted design grants flexibility for different cable outlet angles. It is suitable for circular grooved adapters to provide strain relief.
This product can be used in military and general performance harnessing.
Features
- Excellent environmental sealing with adhesive
Technical specifications
Version | gerade | |
Colour | schwarz | |
Inner diameter after shrinkage 2 | 22.3 mm | |
Inner diameter side 1 (after shrinkage) | 45.7 mm | |
Inner diameter side 1 (before shrinkage) | 53.8 mm | |
Inner diameter before shrinkage 2 | 40.6 mm | |
contains glue inside | No | |
Length | 171.4 mm | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 0.06 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Beutel mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |