422-20500 | HellermannTyton
Shrink fit reduction, 3:1, straight, S1 (42.2/38.3 mm), S2 (32.2/12.7 mm), 422-20500
Order No.: 42P5871
EAN: 5022660454516
MPN:
422-20500
313F374-9-PO-X-BK
Series: Helashrink Serie 313F
Unit Price (€ / pc.)
35.1526 € *
Standard delivery time from the manufacturer is: 5 Weeks
Shrink fit reduction, 422-20500, HellermannTyton
The 422-20500 is a lightweight strain relief for small cable diameters requiring high shrink ratio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Version | straight | |
| contains glue inside | No | |
| Inner diameter side 1 (before shrinkage) | 42.2 mm | |
| Inner diameter before shrinkage 2 | 32.2 mm | |
| Inner diameter side 1 (after shrinkage) | 38.3 mm | |
| Inner diameter after shrinkage 2 | 12.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C | |
| Wall thickness | 1.7 mm | |
| Length | 203.2 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Bag with 5 pieces |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |