422-20600 | HellermannTyton
Shrink fit reduction, 3:1, straight, S1 (51.5/45.4 mm), S2 (45.4/14.9 mm), 422-20600
Order No.: 42P5872
EAN: 4031026312705
MPN:
422-20600
313F385-9-PO-X-BK
Series: Helashrink Serie 313F
Unit Price (€ / pc.)
41.174 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Shrink fit reduction, 422-20600, HellermannTyton
The 422-20600 is a lightweight strain relief for small cable diameters requiring high shrink ratio.
Technical specifications
Version | straight | |
Colour | black | |
Inner diameter after shrinkage 2 | 14.9 mm | |
Inner diameter side 1 (after shrinkage) | 45.4 mm | |
Inner diameter side 1 (before shrinkage) | 51.5 mm | |
Inner diameter before shrinkage 2 | 45.4 mm | |
contains glue inside | No | |
Length | 203.2 mm | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |