422-50202 | HellermannTyton

Shrink-fit part branching, 3:1, Y-shape, S1 (60.2/40.1 mm), S2 (20.1/20.1 mm), 422-50202

Order No.: 42P5875
EAN: 5022660465017
MPN:
422-50202
492H414-9-PO-X-BK
HellermannTyton
422-50202 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
52.3957 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
52.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
52.3957 €

Shrink-fit part branching, 422-50202, HellermannTyton

The 422-50202 is a low profile transition boot 1 to 2 cables for cable harness breakouts or transitions.

Technical specifications
Number of outputs 2
Version Y-shape
Colour black
Inner diameter after shrinkage 2 20.1 mm
Inner diameter side 1 (after shrinkage) 40.1 mm
Inner diameter side 1 (before shrinkage) 60.2 mm
Inner diameter before shrinkage 2 20.1 mm
contains glue inside No
max. operating temperature 120 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Bag with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes