422-60100 | HellermannTyton
Shrink-fit part branching, to 3:1, S1 (34.2 mm), S2 (11.4 mm), 422-60100
Order No.: 42P5878
EAN: 5022660467882
MPN:
422-60100
573H533-9-PO-X-BK
Series: Helashrink Serie 573H
Unit Price (€ / pc.)
51.4437 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Shrink-fit part branching, 422-60100, HellermannTyton
The 422-60100 is a heat shrinkable moulded shapes for use in electical and electronic cable harness applications.
Technical specifications
Colour | black | |
Inner diameter side 1 (before shrinkage) | 34.2 mm | |
Inner diameter before shrinkage 2 | 11.4 mm | |
contains glue inside | No | |
Length | 135.6 mm | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | to 3:1 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |