422-60202 | HellermannTyton

Shrink-fit part branching, 3:1, S1 (60.1 mm), S2 (20 mm), 422-60202

Order No.: 42P5879
EAN: 5022660467974
MPN:
422-60202
573H534-9-PO-X-BK
422-60202 HellermannTyton Bottle Shapes
Image may differ
Unit Price (€ / pc.)
61.1779 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6,117.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
61.1779 €

Shrink-fit part branching, 422-60202, HellermannTyton

The 422-60202 is a heat shrinkable moulded shapes for use in electical and electronic cable harness applications.

Technical specifications
Colour schwarz
Inner diameter side 1 (before shrinkage) 60.1 mm
Inner diameter before shrinkage 2 20 mm
contains glue inside No
Length 207.2 mm
max. operating temperature 120 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin GB
Customs tariff number 39174000
Original Packaging Beutel mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes