170-00060 | HellermannTyton

Plastic braided sleeve, inner Ø 6 mm, range 3-9 mm, black, halogen free, -50 to 150 °C, 170-00060

Order No.: 42P2566
EAN: 4031026125473
MPN:
170-00060
HEGPX06 PET BK 200
Series: Helagaine HEGPX
170-00060 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.4633 € *
Available: 155 mtr.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4633 €
10 mtr.
2.2134 €
100 mtr.
2.0468 €
200 mtr.
1.9278 €
1000 mtr.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 6 mm
Application range 3-9 mm
Colour schwarz
Material Polyester
Halogen free Yes
Optical Coverage 75 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes