170-00200 | HellermannTyton

Plastic braided sleeve, inner Ø 20 mm, range 12-32 mm, black, halogen free, -50 to 150 °C, 170-00200

Order No.: 42P2578
EAN: 4031026125503
MPN:
170-00200
HEGPX20 PET BK 100
Series: Helagaine HEGPX
170-00200 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
5.5811 € *
Available: 97 mtr.
Leadtime: 1 Week **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5811 €
10 mtr.
5.0099 €
100 mtr.
4.6291 €
200 mtr.
4.3554 €
1000 mtr.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective sleeve, 170-00200, HELLERMANN

This braided sleeving is used wherever fire protection is important such as in railway vehicles, machine tools, robotics and automatic equipment.

Features

  • Made of sturdy polyester
  • Highly flexible
  • High abrasion resistance
  • High surface coverage
Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 20 mm
Application range 12-32 mm
Colour schwarz
Material Polyester
Halogen free Yes
Optical Coverage 75 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes