170-01300 | HellermannTyton

Bursting protection hose, inner Ø 12 mm, black, halogen free, -60 to 125 °C, 170-01300

Order No.: 42P5828
EAN: 4031026486505
MPN:
170-01300
HEGWS20-PA6-BK
Series: Helagaine HEGWS
HellermannTyton
170-01300 HellermannTyton Braided Sleeving Image 1
170-01300 HellermannTyton Braided Sleeving Image 2
170-01300 HellermannTyton Braided Sleeving Image 3
170-01300 HellermannTyton Braided Sleeving Image 4
Image may differ
Unit Price (€ / mtr.)
5.4740 € *
Available: 0 mtr.
Leadtime: 13 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
5.4740 €

Braided sleeve, 170-01300, HellermannTyton

The 170-01300 is burst protection sleeve highly resistant to abrasion and tears. HEGWS is used to protect hydraulic hoses and prevent injuries due to leaks emitting high-pressure liquid jets. HEGWS is typically used with earth moving machinery and where the is high mechanical vibration.

Features

  • Exceptional tear-resistance
  • Very good protection against abrasion
  • Optimal protection of hydraulic hoses
  • Reduces risk of liquid-jet injuries
Technical specifications
Version bursting protection hose
Colour black
Halogen free Yes
Inner diameter 12 mm
Material PA
max. operating temperature 125 °C
min. operating temperature -60 °C
Logistics
Country of origin CN
Customs tariff number 58081000
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes