170-01305 | HellermannTyton

Bursting protection hose, inner Ø 28 mm, black, halogen free, -60 to 125 °C, 170-01305

Order No.: 42P2594
EAN: 4031026486550
MPN:
170-01305
HEGWS45-PA6-BK
Series: Helagaine HEGWS
170-01305 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
11.1146 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
555.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
11.1146 €

Protective sleeve, 170-01305, HELLERMANN TYTON

Burst protection sleeving for hydraulic hoses.

FEATURES

  • Exceptional tear-resistance
  • Very good protection against abrasion
  • Reduces risk of liquid-jet injuries
  • Optimal protection of hydraulic hoses

Technical details

  • Min. Temperature: -60°C
  • Max. Temperature: 125°C
  • Material: Polyamide
  • Color: black
Technical specifications
Version Berstschutzschlauch
Colour schwarz
Halogen free Yes
Inner diameter 28 mm
Material PA
max. operating temperature 125 °C
min. operating temperature -60 °C
Logistics
Country of origin CN
Customs tariff number 58081000
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes