170-10300 | HellermannTyton

Plastic braided sleeve, inner Ø 3 mm, range 1-5 mm, black, halogen free, -50 to 150 °C, 170-10300

Order No.: 91F4270
EAN: 4031026125572
MPN:
170-10300
HEGP03-PET-BK-T4
Series: Helagaine HEGP
170-10300 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.2852 € *
Available: 178 mtr.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2852 €
25 mtr.
1.0948 €
200 mtr.
0.9282 €
400 mtr.
0.8925 €
800 mtr.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, type HellermannTyton HEGP.

Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.

Technical attributes (type, range of application (AR)): HEGP03, AR 1.0 to 5.0 mm

Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 3 mm
Application range 1-5 mm
Colour schwarz
Material Polyester
Halogen free Yes
Optical Coverage 81 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 200 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes