170-10400 | HellermannTyton
Plastic braided sleeve, inner Ø 4 mm, range 2-7 mm, black, halogen free, -50 to 150 °C, 170-10400
Unit Price (€ / mtr.)
1.4518 € *
Available: 591 mtr.
Next delivery: 400 mtr. on 2025-05-27
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
25 mtr.
1.2376 €
200 mtr.
1.0472 €
400 mtr.
0.9996 €
800 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic braid sleeving, type HellermannTyton HEGP.
Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.
Technical attributes (type, range of application (AR)): HEGP04, AR 2.0 to 7.0 mm
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Inner diameter | 4 mm | |
Application range | 2-7 mm | |
Colour | schwarz | |
Material | Polyester | |
Halogen free | Yes | |
Optical Coverage | 81 % | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 200 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |