170-12500 | HellermannTyton

Plastic braided sleeve, inner Ø 25 mm, range 18-34 mm, black, halogen free, -50 to 150 °C, 170-12500

Order No.: 91F4279
EAN: 4031026125855
MPN:
170-12500
HEGP25-PET-BK
Series: Helagaine HEGP
170-12500 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
5.9857 € *
Available: 134 mtr.
Leadtime: 1 Week **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9857 €
10 mtr.
5.2598 €
100 mtr.
4.6172 €
200 mtr.
4.4506 €
1000 mtr.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, type HellermannTyton HEGP.

Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.

Technical attributes (type, range of application (AR)): HEGP25, AR 18 to 34 mm

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 18-34 mm
Farbe schwarz
Halogenfrei Yes
Innendurchmesser 25 mm
Material Polyester
max. Temperatur 150 °C
min. Temperatur -50 °C
Optische Bedeckung 81 %
Logistics
Ursprungsland FR
Zolltarifnummer 58081000
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes