170-15000 | HellermannTyton

Plastic braided sleeve, inner Ø 50 mm, range 40-66 mm, black, halogen free, -50 to 150 °C, 170-15000

Order No.: 91F4282
EAN: 4031026125893
MPN:
170-15000
HEGP50-PET-BK-L4
Series: Helagaine HEGP
170-15000 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
13.6731 € *
Available: 67 mtr.
Leadtime: 1 Week **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 mtr.
13.6731 €
10 mtr.
12.0309 €
50 mtr.
11.2098 €
200 mtr.
10.5672 €
400 mtr.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, type HellermannTyton HEGP.

Woven based on the shear principle, that is, the tubing diameter extends when the layers are pushed together and is reduced again by stretching the tubing; Material: Polyester (PET), halogen-free. Color: black, combustibility to UL 94 VDC2, melting point: +250 °C, coverage: approx. 81%. Operating temperatures: –50 to +150 °C, briefly to +220 °C.

Technical attributes (type, range of application (AR)): HEGP50, AR 40 to 66 mm

Technical specifications
Version Kunststoff-Geflechtschlauch
Inner diameter 50 mm
Application range 40-66 mm
Colour schwarz
Material Polyester
Halogen free Yes
Optical Coverage 81 %
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin FR
Customs tariff number 56090000
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes