170-30400 | HellermannTyton
Polyester braided sleeve, inner Ø 4 mm, range 3-7 mm, black, -50 to 150 °C, 170-30400
Order No.: 42P2604
EAN: 4031026126074
MPN:
170-30400
HEGPV004-PBT-BK
As an alternative, we recommend the following item:

Plastic braided sleeve, inner Ø 4 mm, range 3-7 mm, black, halogen free, -50 to 150 °C, 170-81001
Order No.: 91F4960
Manufacturer: HellermannTyton
per mtr. 2.4038 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 3-7 mm | |
Colour | schwarz | |
Inner diameter | 4 mm | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |