170-30800 | HellermannTyton
Polyester braided sleeve, inner Ø 8 mm, range 7-13 mm, black, -50 to 150 °C, 170-30800
Order No.: 91F4284
EAN: 4031026126104
MPN:
170-30800
HEGPV008-PBT-BK
As an alternative, we recommend the following item:

Plastic braided sleeve, inner Ø 8 mm, range 7-13 mm, black, halogen free, -50 to 150 °C, 170-81004
Order No.: 91F4963
Manufacturer: HellermannTyton
per mtr. 2.8798 € *
*incl. VAT plus shipping costs
For more stringent fire protection requirements, type HEGPV0.
The flame retardant additives achieve a self-extinguishing response to fire to UL 94 V-0; Material: Polyester (PBT). Color: black with gray strands, melting point: +225 °C. Operating temperatures: –50 to +150 °C, briefly to +200 °C.
Technical attributes (type, range of application (AR)): HEGPV008, AR 7.0 to 13 mm
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Inner diameter | 8 mm | |
Application range | 7-13 mm | |
Colour | schwarz | |
Material | Polyester | |
Halogen free | No | |
Optical Coverage | 81 % | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |