170-44000 | HellermannTyton
Plastic braided sleeve, inner Ø 40 mm, range 30-44 mm, black, halogen free, -60 to 150 °C, 170-44000
Unit Price (€ / mtr.)
14.0777 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
703.89 € *
Price list
Quantity
Price per unit*
50 mtr.
14.0777 €
100 mtr.
12.9710 €
500 mtr.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 30-44 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 40 mm | |
Material | PA | |
max. operating temperature | 150 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |