170-50060 | HellermannTyton
Polyester braided sleeve, inner Ø 6 mm, range 3-10 mm, black, halogen free, -70 to 150 °C, 170-50060
Order No.: 91F4288
EAN: 4031026206899
MPN:
170-50060
HEGPV0X06-PBT-BK
As an alternative, we recommend the following item:

Plastic braided sleeve, range 3-10 mm, black, halogen free, -50 to 150 °C, 170-81101
Order No.: 91F4973
Manufacturer: HellermannTyton
per mtr. 3.0583 € *
*incl. VAT plus shipping costs
- Made of sturdy polyester
- Self-extinguishing according to UL94 V0 for improved fire protection
- Very flexible
- Expanding rate 3x
- Easy to pull over irregular shapes
- Good abrasion resistance
HEGPV0X braided hoses are mainly used in the automotive industry, mechanical engineering, robotics and electronics.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Inner diameter | 6 mm | |
Application range | 3-10 mm | |
Colour | schwarz | |
Material | Polyester | |
Halogen free | Yes | |
Optical Coverage | 75 % | |
min. operating temperature | -70 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 200 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |