170-80250 | HellermannTyton

Polyester braided sleeve, inner Ø 25 mm, range 10-30 mm, black, halogen free, -50 to 150 °C, 170-80250

Order No.: 91F4116
EAN: 4031026231372
MPN:
170-80250
HLB25-PET-BK
Series: Helagaine HLB
170-80250 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / pck.)
42.2926 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
42.29 € *
Price list
Quantity
Price per unit*
1 pck.
42.2926 €
5 pck.
39.7579 €
10 pck.
38.2347 €
25 pck.
36.5330 €
50 pck.
35.0217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeving, 170-80250, HellermannTyton

The 170-80250 braided sleeving is ideal for both the professional and the home user because it is supplied in practical dispenser boxes and covers a wide range of applications with only a few sizes. To prevent fraying, the sleeve is cut with a hot-cutting tool, which melts and cleanly fuses the ends of the yarn.

Features

  • Expands to 3x nominal diameter
  • In practical, space-saving 10 m dispenser boxes
  • Extraction of sleeves
Technical specifications
Version Geflechtschlauch
Application range 10-30 mm
Colour schwarz
Halogen free Yes
Inner diameter 25 mm
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Karton mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes