170-81002 | HellermannTyton

Plastic braided sleeve, inner Ø 5 mm, range 4-9 mm, black, halogen free, -50 to 150 °C, 170-81002

Order No.: 91F4961
EAN: 4031026323435
MPN:
170-81002
HEGPETFR05-PET-BK
170-81002 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
1.7136 €

Flame-retardant polyester braided sleeving, 170-81002, HellermannTyton

This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.

Features

  • Self-extinguishing
  • Highly flexible
  • Easy to apply over irregular shapes
  • Good abrasion resistance
  • Halogen-free
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 4-9 mm
Colour schwarz
Halogen free Yes
Inner diameter 5 mm
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 200 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes