170-81004 | HellermannTyton
Plastic braided sleeve, inner Ø 8 mm, range 7-13 mm, black, halogen free, -50 to 150 °C, 170-81004
Unit Price (€ / mtr.)
2.8798 € *
Available: 113 mtr.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8798 €
10 mtr.
2.6180 €
50 mtr.
2.4276 €
100 mtr.
2.2253 €
1000 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flame-retardant polyester braided sleeving, 170-81004, HellermannTyton
This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.
Features
- Self-extinguishing
- Highly flexible
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 7-13 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 8 mm | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |