170-81006 | HellermannTyton

Plastic braided sleeve, inner Ø 12 mm, range 11-17 mm, black, halogen free, -50 to 150 °C, 170-81006

Order No.: 91F4965
EAN: 4031026323473
MPN:
170-81006
HEGPETFR12-PET-BK
170-81006 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.1055 € *
Available: 16 mtr.
Next delivery: 200 mtr. on 2025-04-24
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1055 €
10 mtr.
3.7366 €
50 mtr.
3.4510 €
100 mtr.
3.1773 €
1000 mtr.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flame-retardant polyester braided sleeving, 170-81006, HellermannTyton

This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.

Features

  • Self-extinguishing
  • Highly flexible
  • Easy to apply over irregular shapes
  • Good abrasion resistance
  • Halogen-free
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 11-17 mm
Colour schwarz
Halogen free Yes
Inner diameter 12 mm
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes