170-81011 | HellermannTyton

Plastic braided sleeve, inner Ø 40 mm, range 35-50 mm, black, halogen free, -50 to 150 °C, 170-81011

Order No.: 91F4970
EAN: 4031026323527
MPN:
170-81011
HEGPETFR40-PET-BK
170-81011 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
13.4113 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
670.56 € *
Price list
Quantity
Price per unit*
50 mtr.
13.4113 €
100 mtr.
12.3165 €
1000 mtr.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flame-retardant polyester braided sleeving, 170-81011, HellermannTyton

This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.

Features

  • Self-extinguishing
  • Highly flexible
  • Easy to apply over irregular shapes
  • Good abrasion resistance
  • Halogen-free
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 35-50 mm
Colour schwarz
Halogen free Yes
Inner diameter 40 mm
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes