170-81012 | HellermannTyton
Plastic braided sleeve, inner Ø 50 mm, range 45-60 mm, black, halogen free, -50 to 150 °C, 170-81012
Unit Price (€ / mtr.)
13.8754 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Flame-retardant polyester braided sleeving, 170-81012, HellermannTyton
This sleeve is particularly designed for abrasion protection of bundles of electrical cables. Helagaine HEGPETFR is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables.
Features
- Self-extinguishing
- Highly flexible
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 45-60 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 50 mm | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |