170-81100 | HellermannTyton
Plastic braided sleeve, range 2-6 mm, black, halogen free, -50 to 150 °C, 170-81100
Unit Price (€ / mtr.)
2.4157 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4157 €
25 mtr.
2.0587 €
200 mtr.
1.7374 €
400 mtr.
1.6660 €
800 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flame-retardant polyester braided sleeving, 170-81100, HellermannTyton
Helagaine HEGPETFRX is especially suitable for areas wherever fire protection is important as well as a higher expansion ratio of the braided sleeve. Helagaine HEGPETFRX offers superior cable protection for machine tools, robotics and automatic equipment.
Features
- Made of sturdy polyester
- Self-extinguishing
- Highly flexible
- High rate of expansion
- Easy to apply over irregular shapes
- Good abrasion resistance
- Halogen-free
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 2-6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 200 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |