170-81107 | HellermannTyton

Plastic braided sleeve, range 38-76 mm, black, halogen free, -50 to 150 °C, 170-81107

Order No.: 91F4979
EAN: 4031026452784
MPN:
170-81107
HEGPETFRX50-PET-BK
170-81107 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
15.8270 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
3,956.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
15.8270 €

Flame-retardant polyester braided sleeving, 170-81107, HellermannTyton

Helagaine HEGPETFRX is especially suitable for areas wherever fire protection is important as well as a higher expansion ratio of the braided sleeve. Helagaine HEGPETFRX offers superior cable protection for machine tools, robotics and automatic equipment.

Features

  • Made of sturdy polyester
  • Self-extinguishing
  • Highly flexible
  • High rate of expansion
  • Easy to apply over irregular shapes
  • Good abrasion resistance
  • Halogen-free
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 38-76 mm
Colour schwarz
Halogen free Yes
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes