173-01200 | HellermannTyton
Metal braided sleeve, inner Ø 12 mm, range 10-15 mm, black/silver, halogen free, -40 to 175 °C, 173-01200
EMC braided sleeving, type HellermannTyton HEGEMIP.
Made of tinned copper and polyester yarn (halogen-free), for ultra-flexible expansion and fitting. Unlike pure metal braid tubing, this tubing contracts again and wraps around the cable to protect it. For protection during transportation and to enable the cables to be drawn in more easily, the tubing is supplied with support tubing on the inside; Properties: high flexibility, very good shielding values and good abrasion resistance. EMC standard: compliant with CISPR25/DIN VDE 0879-2 (10 kHz to 1.0 GHz). Burning behavior: FMVSS302, V 100 mm/min (1.0 mm thickness). Color: tin-colored/black. Operating temperatures: –40 °C to +175 °C (briefly up to +200 °C).
Technical attributes (type, application range (AR)): HEGEMIP–12, AR 12 to 15 mm
Version | Metall-Geflechtschlauch | |
Application range | 10-15 mm | |
Colour | schwarz/silber | |
Halogen free | Yes | |
Inner diameter | 12 mm | |
Material | Kupfer, verzinnt, PET | |
max. operating temperature | 175 °C | |
min. operating temperature | -40 °C |
Country of origin | FR |
Customs tariff number | 74130000 |
Original Packaging | Rolle mit 50 Meter |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |