173-01400 | HellermannTyton

Metal braided sleeve, inner Ø 14 mm, range 12-18 mm, black/silver, halogen free, -40 to 150 °C, 173-01400

Order No.: 91F4110
EAN: 4031026227528
MPN:
173-01400
HEGEMIP14-PET/SNCU-BK/ML
Series: HEGEMIP
173-01400 HellermannTyton Braided Sleeving Image 1
173-01400 HellermannTyton Braided Sleeving Image 2
Image may differ
Unit Price (€ / mtr.)
18.6354 € *
Available: 0 mtr.
Next delivery: 99 mtr. on 2025-05-20
Leadtime: 13 Weeks **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 mtr.
18.6354 €
10 mtr.
17.2431 €
100 mtr.
15.8389 €
500 mtr.
14.9107 €
1000 mtr.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC braided sleeving, type HellermannTyton HEGEMIP.

Made of tinned copper and polyester yarn (halogen-free), for ultra-flexible expansion and fitting. Unlike pure metal braid tubing, this tubing contracts again and wraps around the cable to protect it. For protection during transportation and to enable the cables to be drawn in more easily, the tubing is supplied with support tubing on the inside; Properties: high flexibility, very good shielding values and good abrasion resistance. EMC standard: compliant with CISPR25/DIN VDE 0879-2 (10 kHz to 1.0 GHz). Burning behavior: FMVSS302, V 100 mm/min (1.0 mm thickness). Color: tin-colored/black. Operating temperatures: –40 °C to +175 °C (briefly up to +200 °C).

Technical attributes (type, application range (AR)): HEGEMIP–14, AR 14 to 18 mm

Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 12-18 mm
Farbe schwarz/silber
Halogenfrei Yes
Innendurchmesser 14 mm
Material Kupfer, verzinnt, PET
max. Temperatur 150 °C
min. Temperatur -40 °C
Logistics
Ursprungsland FR
Zolltarifnummer 74130000
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes