173-01800 | HellermannTyton
Metal braided sleeve, inner Ø 18 mm, range 16-22 mm, black/silver, halogen free, -40 to 150 °C, 173-01800
Unit Price (€ / mtr.)
31.2970 € *
Available: 46 mtr.
Leadtime: 8 Weeks **
Total Price:
31.30 € *
Price list
Quantity
Price per unit*
1 mtr.
31.2970 €
10 mtr.
28.9527 €
50 mtr.
26.6084 €
100 mtr.
25.0376 €
500 mtr.
23.4787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electromagnetic protection braided sleeving, 173-01800, HellermannTyton
Electromagnetic protection braided sleeving is used for highly sensitive electronics, such as electrical appliances and machines, radio equipment, military and automotive engineering.
Features
- Excellent electromagnetic protection
- Extremely flexible, expandable and easy to apply
- Superior abrasion protection
- No kinks or tears, even when bending the sleeve 90°
- Particularly suitable for applications with restricted space or requiring movement
- Inner disposable tube protects sleeve from deformation and allows for easy insertion of cables
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 16-22 mm | |
Colour | schwarz/silber | |
Halogen free | Yes | |
Inner diameter | 18 mm | |
Material | Kupfer, verzinnt, PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 74130000 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |