173-02000 | HellermannTyton
Metal braided sleeve, inner Ø 20 mm, range 18-25 mm, black/silver, halogen free, -40 to 150 °C, 173-02000
Unit Price (€ / mtr.)
37.4850 € *
Available: 0 mtr.
Leadtime: 8 Weeks **
Total Price:
1,874.25 € *
Price list
Quantity
Price per unit*
50 mtr.
37.4850 €
100 mtr.
35.2835 €
500 mtr.
33.0820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electromagnetic protection braided sleeving, 173-02000, HellermannTyton
Electromagnetic protection braided sleeving is used for highly sensitive electronics, such as electrical appliances and machines, radio equipment, military and automotive engineering.
Features
- Excellent electromagnetic protection
- Extremely flexible, expandable and easy to apply
- Superior abrasion protection
- No kinks or tears, even when bending the sleeve 90°
- Particularly suitable for applications with restricted space or requiring movement
- Inner disposable tube protects sleeve from deformation and allows for easy insertion of cables
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 18-25 mm | |
Farbe | schwarz/silber | |
Halogenfrei | Yes | |
Innendurchmesser | 20 mm | |
Material | Kupfer, verzinnt, PET | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 74130000 |
Originalverpackung | Rolle mit 50 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |