164-11008 | HellermannTyton
Wiring duct, (L x W x H) 500 x 11 x 13.5 mm, PP, white, 164-11008
Unit Price (€ / pc.)
4.9266 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3435 €
100 pcs.
3.8080 €
200 pcs.
3.6533 €
800 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ducts, type HellermannTyton HELADUCT FLEX.
Flexible, for routing cable harnesses with user-specific branching options; Inclination angle: min. 90°. Material: polypropylene (PP). Adhesive: synthetic rubber with polyethylene foam substrate. Fire propagation (without adhesive): to UL 94 V-0. Operating temperatures: –20 to +70 °C.
Technical attributes (type, inner dimensions/diameters, version): 164–11008, 10 mm, screw mountable
Technical specifications
Length | 500 mm | |
Width | 11 mm | |
Height | 13.5 mm | |
Material | PP | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |