164-21008 | HellermannTyton
Wiring duct, (L x W x H) 500 x 24 x 24 mm, PP, white, 164-21008
Unit Price (€ / pc.)
5.8786 € *
Available: 57 pcs.
Leadtime: 1 Week **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.1646 €
70 pcs.
4.6767 €
280 pcs.
4.4030 €
1120 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ducts, type HellermannTyton HELADUCT FLEX.
Flexible, for routing cable harnesses with user-specific branching options; Inclination angle: min. 90°. Material: polypropylene (PP). Adhesive: synthetic rubber with polyethylene foam substrate. Fire propagation (without adhesive): to UL 94 V-0. Operating temperatures: –20 to +70 °C.
Technical attributes (type, inner dimensions/diameters, version): 164–21008, 20 mm, screw mountable
Technical specifications
Length | 500 mm | |
Width | 24 mm | |
Height | 24 mm | |
Material | PP | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Original Packaging | Karton mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |