164-31008 | HellermannTyton
Wiring duct, (L x W x H) 500 x 34 x 36 mm, PP, white, 164-31008
Unit Price (€ / pc.)
8.1039 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
80 pcs.
6.3427 €
320 pcs.
5.9619 €
1000 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ducts, type HellermannTyton HELADUCT FLEX.
Flexible, for routing cable harnesses with user-specific branching options; Inclination angle: min. 90°. Material: polypropylene (PP). Adhesive: synthetic rubber with polyethylene foam substrate. Fire propagation (without adhesive): to UL 94 V-0. Operating temperatures: –20 to +70 °C.
Technical attributes (type, inner dimensions/diameters, version): 164–31008, 30 mm, screw mountable
Technical specifications
Length | 500 mm | |
Width | 34 mm | |
Height | 36 mm | |
Material | PP | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |