164-31108 | HellermannTyton
Wiring duct, (L x W x H) 500 x 34 x 36 mm, PP, white, 164-31108
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.0563 €
40 pcs.
7.6041 €
160 pcs.
7.1757 €
640 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ducts, type HellermannTyton HELADUCT FLEX.
Flexible, for routing cable harnesses with user-specific branching options; Inclination angle: min. 90°. Material: polypropylene (PP). Adhesive: synthetic rubber with polyethylene foam substrate. Fire propagation (without adhesive): to UL 94 V-0. Operating temperatures: –20 to +70 °C.
Technical attributes (type, inner dimensions/diameters, version): 164–31108, 30 mm, self–adhesive
Technical specifications
Length | 500 mm | |
Width | 34 mm | |
Height | 36 mm | |
Material | PP | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |