185-40198 | HellermannTyton
Wiring duct, (L x W x H) 2000 x 50 x 50 mm, PVC, gray, 185-40198
Order No.: 05N1840
EAN: 4031026427911
MPN:
185-40198
Unit Price (€ / mtr.)
7.6874 € *
Available: 0 mtr.
Leadtime: 1 Week **
- Narrow webs and slots for smaller cable diameters
- Smooth, burr-free edges protect users and cables
- Burr-free removal of webs and wall segments through predetermined breaking points
- Secure fit of the lid even under difficult conditions such as vertical mounting and vibration
- Lateral flush lids for optimum use of space
- Additional retaining lug to prevent the cables from slipping
- Base perforation according to DIN EN 50085
HelaDuct HTWD-DIN wiring ducts are used in control cabinets and switchgear to guide and protect cables.
Technical specifications
Length | 2000 mm | |
Width | 50 mm | |
Height | 50 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |