150-40583 | HellermannTyton

Edge clip, max. bundle Ø 31 mm, PA, heat stabilized, black, (L x W x H) 14 x 10 x 15.5 mm, 150-40583

Order No.: 42P1002
EAN: 4031026207650
MPN:
150-40583
T50SOSEC5B-PA66HS/PA66HIRHS-BK
Series: EdgeClip
HellermannTyton
150-40583 HellermannTyton Cable Holders Image 1
150-40583 HellermannTyton Cable Holders Image 2
150-40583 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 598 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing tie, 150-40583, HellermannTyton

Fixing tie 150x4,6 mm, 2-part, heat-resistant, impact-resistant, black

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
  • For edges of 1 - 3 mm
Technical specifications
Ausführung Kantenclip
Breite 10 mm
Farbe schwarz
Höhe 15.5 mm
Länge 14 mm
Material PA, hitzestabilisiert
max. Bündeldurchmesser 31 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes