150-40591 | HellermannTyton
Edge clip, max. bundle Ø 45 mm, PA, heat stabilized, black, (L x W x H) 14 x 10 x 15.5 mm, 150-40591
Order No.: 42P1003
EAN: 4031026203294
MPN:
150-40591
T50ROSEC5A-PA66HS/PA66HIRHS-BK
Series: EdgeClip
Unit Price (€ / pc.)
0.6783 € *
Available: 509 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5355 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing tie, 150-40591, HellermannTyton
Fixing tie 200x4,6 mm, 2-part, heat-resistant, impact-resistant, black
Features
- Pre-assembled 2-piece fixing tie with EdgeClip
- Cable tie head can be moved after bundling
- EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
- For edges of 1 - 3 mm
Technical specifications
Width | 10 mm | |
Colour | schwarz | |
Height | 15.5 mm | |
Length | 14 mm | |
Material | PA, hitzestabilisiert | |
max. Bundle diameter | 45 mm | |
Product type | Kantenclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |