150-76091 | HellermannTyton

Edge clip, max. bundle Ø 45 mm, PA, heat stabilized, black, (L x W x H) 14 x 11.5 x 16 mm, 150-76091

Order No.: 42P1013
EAN: 4031026206509
MPN:
150-76091
T50REC4A-PA66HS/PA66HIRHS-BK
Series: EdgeClip
150-76091 HellermannTyton Cable Holders Image 1
150-76091 HellermannTyton Cable Holders Image 2
150-76091 HellermannTyton Cable Holders Image 3
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing tie, 150-76091, HellermannTyton

Fixing tie 202x4,6 black

Features

  • Pre-assembled 2-piece fixing tie with EdgeClip
  • Cable tie head can be moved after bundling
  • EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm
  • For edges of 1 - 3 mm
Technical specifications
Width 11.5 mm
Colour schwarz
Height 16 mm
Length 14 mm
Material PA, hitzestabilisiert
max. Bundle diameter 45 mm
Product type Kantenclip
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes