151-00100 | HellermannTyton

Mounting base, steel, white, self-adhesive, 151-00100

Order No.: 12H3370
EAN: 5022660316364
MPN:
151-00100
SAC1-ST-WH
Series: SAC
HellermannTyton
151-00100 HellermannTyton Cable Holders Image 1
151-00100 HellermannTyton Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Flexible metal bracket for a variety of bundles

- Cost-effective fastening solution without cable ties

- Easy installation on smooth, clean surfaces

The SAC series is an ideal solution for all applications that are difficult to access or where only self-adhesive fastening solutions may be used. Typical applications are in the manufacture of household appliances or caravans.

Technical specifications
Ausführung Befestigungssockel
Farbe weiß
Material Stahl
Selbstklebend Yes
Logistics
Ursprungsland DE
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes