151-00121 | HellermannTyton

Mounting base, max. bundle Ø 13 mm, PA, white, self-adhesive, (L x W x H) 25 x 25 x 16.5 mm, 151-00121

Order No.: 42P1742
EAN: 5022660314407
MPN:
151-00121
RA13 PA66 BK 100
Series: RA
151-00121 HellermannTyton Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
100 pcs.
1.0115 €
500 pcs.
0.8925 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 25 mm
Colour weiß
Height 16.5 mm
Length 25 mm
Material PA
max. Bundle diameter 13 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes