151-00200 | HellermannTyton
Mounting base, max. bundle Ø 8 mm, steel, white, self-adhesive, (L x W) 35 x 25 mm, 151-00200
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Self Adhesive Clip, 151-00200, HellermannTyton
These clips are ideal for use in applications which are difficult to access, or for areas where a self adhesive solution is the only possible fixing method and holes would be unacceptable. Typical applications include domestic appliances and trailers.
Features
- Bendable metal tongue for any shape or configuration of wires or cables
- Cost effective with easy application on smooth, clean surfaces
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 25 mm | |
Farbe | weiß | |
Länge | 35 mm | |
Material | Stahl | |
max. Bündeldurchmesser | 8 mm | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 83025000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |